
LDI92-1.8EN | |
|---|---|
DigiKey Part Number | 4878-LDI92-1.8ENCT-ND - Cut Tape (CT) 4878-LDI92-1.8ENTR-ND |
Manufacturer | |
Manufacturer Product Number | LDI92-1.8EN |
Description | IC REG LIN 1.8V 400MA SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDI92-1.8EN Models |
Category | Voltage Dropout (Max) 0.85V @ 400mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1 µA |
Packaging Cut Tape (CT) Bulk | PSRR 53dB ~ 48dB (200Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 9V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18120 € | 4,53 € |
| 100 | 0,15620 € | 15,62 € |
| 250 | 0,14432 € | 36,08 € |
| 500 | 0,13710 € | 68,55 € |
| 1.000 | 0,13119 € | 131,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12759 € | 382,77 € |
| 6.000 | 0,12391 € | 743,46 € |
| 9.000 | 0,12207 € | 1.098,63 € |
| 15.000 | 0,12002 € | 1.800,30 € |
| 21.000 | 0,11883 € | 2.495,43 € |
| 30.000 | 0,11768 € | 3.530,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

