
LDI92-05EN | |
|---|---|
DigiKey Part Number | 4878-LDI92-05ENCT-ND - Cut Tape (CT) 4878-LDI92-05ENTR-ND |
Manufacturer | |
Manufacturer Product Number | LDI92-05EN |
Description | IC REG LINEAR 5V 400MA SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDI92-05EN Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Packaging Cut Tape (CT) Bulk | PSRR 53dB ~ 48dB (200Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 9V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.85V @ 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,17440 € | 4,36 € |
| 100 | 0,15040 € | 15,04 € |
| 250 | 0,13880 € | 34,70 € |
| 500 | 0,13184 € | 65,92 € |
| 1.000 | 0,12611 € | 126,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12262 € | 367,86 € |
| 6.000 | 0,11905 € | 714,30 € |
| 9.000 | 0,11727 € | 1.055,43 € |
| 15.000 | 0,11529 € | 1.729,35 € |
| 21.000 | 0,11413 € | 2.396,73 € |
| 30.000 | 0,11302 € | 3.390,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

