


LDI8233-05U | |
|---|---|
DigiKey Part Number | 4878-LDI8233-05UCT-ND - Cut Tape (CT) 4878-LDI8233-05UDKR-ND - Digi-Reel® 4878-LDI8233-05UTR-ND |
Manufacturer | |
Manufacturer Product Number | LDI8233-05U |
Description | IC REG LINEAR 5V 100MA SOT-89 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | LDI8233-05U Models |
Category | Voltage Dropout (Max) 1.2V @ 100mA |
Mfr | Current - Output |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Quiescent (Iq) 6 µA |
Part Status Active | PSRR 61dB ~ 45dB (1kHz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24240 € | 6,06 € |
| 100 | 0,21020 € | 21,02 € |
| 250 | 0,19484 € | 48,71 € |
| 500 | 0,18560 € | 92,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18332 € | 183,32 € |
| 2.000 | 0,17687 € | 353,74 € |
| 3.000 | 0,17363 € | 520,89 € |
| 5.000 | 0,17005 € | 850,25 € |
| 7.000 | 0,16795 € | 1.175,65 € |
| 10.000 | 0,16594 € | 1.659,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

