Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDI812C-3.3SFA

DigiKey Part Number
4878-LDI812C-3.3SFATR-ND - Tape & Reel (TR)
4878-LDI812C-3.3SFACT-ND - Cut Tape (CT)
4878-LDI812C-3.3SFADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDI812C-3.3SFA
Description
IC REG LINEAR 3.3V 50MA SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDI812C-3.3SFA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.41V @ 10mA
Current - Output
Current - Quiescent (Iq)
1.8 µA
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17500 €1,75 €
250,15520 €3,88 €
1000,13330 €13,33 €
2500,12292 €30,73 €
5000,11664 €58,32 €
1.0000,11146 €111,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10506 €315,18 €
6.0000,10192 €611,52 €
9.0000,10035 €903,15 €
15.0000,09861 €1.479,15 €
21.0000,09760 €2.049,60 €
30.0000,09662 €2.898,60 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €