


LDI75L3.3UA | |
|---|---|
DigiKey Part Number | 4878-LDI75L3.3UATR-ND - Tape & Reel (TR) 4878-LDI75L3.3UACT-ND - Cut Tape (CT) 4878-LDI75L3.3UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDI75L3.3UA |
Description | IC REG LINEAR 3.3V 100MA SOT89 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | LDI75L3.3UA Models |
Category | Voltage - Output (Min/Fixed) 3.3V |
Mfr | Voltage Dropout (Max) 0.055V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89 |
Voltage - Input (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09600 € | 2,40 € |
| 100 | 0,08150 € | 8,15 € |
| 250 | 0,07464 € | 18,66 € |
| 500 | 0,07052 € | 35,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06714 € | 67,14 € |
| 2.000 | 0,06435 € | 128,70 € |
| 3.000 | 0,06295 € | 188,85 € |
| 5.000 | 0,06140 € | 307,00 € |
| 7.000 | 0,06050 € | 423,50 € |
| 10.000 | 0,05963 € | 596,30 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

