


LDI75L05UA | |
|---|---|
DigiKey Part Number | 4878-LDI75L05UATR-ND |
Manufacturer | |
Manufacturer Product Number | LDI75L05UA |
Description | IC REG LINEAR 5V 100MA SOT89 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | LDI75L05UA Models |
Category | Voltage - Output (Min/Fixed) 5V |
Mfr | Voltage Dropout (Max) 0.055V @ 1mA |
Packaging Bulk | Current - Output |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89 |
Voltage - Input (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06571 € | 65,71 € |
| 2.000 | 0,06346 € | 126,92 € |
| Unit Price without VAT: | 0,06571 € |
|---|---|
| Unit Price with VAT: | 0,07819 € |

