Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDI734C2.5EN

DigiKey Part Number
4878-LDI734C2.5ENCT-ND - Cut Tape (CT)
4878-LDI734C2.5ENTR-ND
Manufacturer
Manufacturer Product Number
LDI734C2.5EN
Description
IC REG LIN 2.5V 700MA SOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDI734C2.5EN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.2V @ 300mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
60 µA
Packaging
Cut Tape (CT)
Bulk
PSRR
68dB ~ 40dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06300 €0,63 €
250,05560 €1,39 €
1000,04660 €4,66 €
2500,04244 €10,61 €
5000,03990 €19,95 €
1.0000,03782 €37,82 €
Bulk
QuantityUnit PriceExt Price
3.0000,03630 €108,90 €
6.0000,03500 €210,00 €
9.0000,03435 €309,15 €
15.0000,03363 €504,45 €
21.0000,03321 €697,41 €
30.0000,03280 €984,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €