
LDI734C1.8EN | |
|---|---|
DigiKey Part Number | 4878-LDI734C1.8ENCT-ND - Cut Tape (CT) 4878-LDI734C1.8ENTR-ND |
Manufacturer | |
Manufacturer Product Number | LDI734C1.8EN |
Description | IC REG LIN 1.8V 700MA SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDI734C1.8EN Models |
Category | Voltage Dropout (Max) 0.21V @ 300mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 60 µA |
Packaging Cut Tape (CT) Bulk | PSRR 68dB ~ 40dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05680 € | 1,42 € |
| 100 | 0,04780 € | 4,78 € |
| 250 | 0,04356 € | 10,89 € |
| 500 | 0,04096 € | 20,48 € |
| 1.000 | 0,03884 € | 38,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03730 € | 111,90 € |
| 6.000 | 0,03597 € | 215,82 € |
| 9.000 | 0,03530 € | 317,70 € |
| 15.000 | 0,03457 € | 518,55 € |
| 21.000 | 0,03414 € | 716,94 € |
| 30.000 | 0,03372 € | 1.011,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

