
LDI67-05EEN | |
|---|---|
DigiKey Part Number | 4878-LDI67-05EENTR-ND |
Manufacturer | |
Manufacturer Product Number | LDI67-05EEN |
Description | IC REG LINEAR 5V 80MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LDI67-05EEN Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Bulk | PSRR 85dB ~ 80dB (200Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 80°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.2V @ 40mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19209 € | 768,36 € |
| Unit Price without VAT: | 0,19209 € |
|---|---|
| Unit Price with VAT: | 0,22859 € |

