
LDI54-5.0EN | |
|---|---|
DigiKey Part Number | 4878-LDI54-5.0ENTR-ND - Tape & Reel (TR) 4878-LDI54-5.0ENCT-ND - Cut Tape (CT) 4878-LDI54-5.0ENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDI54-5.0EN |
Description | VR SOT-23-5 55V 4.9V 5.1V 150C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.38V @ 100mA (Typ) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13840 € | 3,46 € |
| 100 | 0,11850 € | 11,85 € |
| 250 | 0,10904 € | 27,26 € |
| 500 | 0,10334 € | 51,67 € |
| 1.000 | 0,09866 € | 98,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09017 € | 270,51 € |
| 6.000 | 0,08742 € | 524,52 € |
| 9.000 | 0,08605 € | 774,45 € |
| 15.000 | 0,08452 € | 1.267,80 € |
| 21.000 | 0,08363 € | 1.756,23 € |
| 30.000 | 0,08278 € | 2.483,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

