
LDI54-3.3EN | |
|---|---|
DigiKey Part Number | 4878-LDI54-3.3ENTR-ND - Tape & Reel (TR) 4878-LDI54-3.3ENCT-ND - Cut Tape (CT) 4878-LDI54-3.3ENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDI54-3.3EN |
Description | IC REG LIN 3.3V 350MA SOT-23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 100mA (Typ) | |
Current - Output | ||
PSRR | 85dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15160 € | 3,79 € |
| 100 | 0,13000 € | 13,00 € |
| 250 | 0,11988 € | 29,97 € |
| 500 | 0,11374 € | 56,87 € |
| 1.000 | 0,10868 € | 108,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10243 € | 307,29 € |
| 6.000 | 0,09937 € | 596,22 € |
| 9.000 | 0,09783 € | 880,47 € |
| 15.000 | 0,09614 € | 1.442,10 € |
| 21.000 | 0,09514 € | 1.997,94 € |
| 30.000 | 0,09419 € | 2.825,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

