


LDI1117-2.5U | |
|---|---|
DigiKey Part Number | 4878-LDI1117-2.5UTR-ND |
Manufacturer | |
Manufacturer Product Number | LDI1117-2.5U |
Description | IC REG LINEAR 2.5V 1.35A SOT89 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | LDI1117-2.5U Models |
Category | Voltage Dropout (Max) 1.25V @ 1A |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 10 mA |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05235 € | 52,35 € |
| 2.000 | 0,05010 € | 100,20 € |
| 3.000 | 0,05000 € | 150,00 € |
| Unit Price without VAT: | 0,05235 € |
|---|---|
| Unit Price with VAT: | 0,06230 € |



