Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDI1117-2.5H

DigiKey Part Number
4878-LDI1117-2.5HTR-ND - Tape & Reel (TR)
4878-LDI1117-2.5HCT-ND - Cut Tape (CT)
4878-LDI1117-2.5HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDI1117-2.5H
Description
IC REG LINEAR 2.5V 1.35A SOT-223
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LDI1117-2.5H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.25V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
-
Control Features
Current Limit
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.303
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09300 €0,93 €
250,08160 €2,04 €
1000,06930 €6,93 €
2500,06332 €15,83 €
5000,05972 €29,86 €
1.0000,05677 €56,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,05365 €134,12 €
5.0000,05177 €258,85 €
7.5000,05083 €381,23 €
12.5000,04979 €622,38 €
17.5000,04918 €860,65 €
25.0000,04860 €1.215,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €