KT20A120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,48794 €
Datasheet
Diode 120 V 20A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT20A120

DigiKey Part Number
4878-KT20A120-ND
Manufacturer
Manufacturer Product Number
KT20A120
Description
DIODE STANDARD 120V 20A TO220AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 120 V 20A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
KT20A120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
300 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 120 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
120 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
980 mV @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KT20K120Diotec Semiconductor04878-KT20K120-ND0,48794 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,48794 €487,94 €
Unit Price without VAT:0,48794 €
Unit Price with VAT:0,58065 €