
KBPC810 | |
|---|---|
DigiKey Part Number | 2721-KBPC810-ND |
Manufacturer | |
Manufacturer Product Number | KBPC810 |
Description | BRIDGE RECT 1PHASE 1KV 5A KBPC8 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBPC8 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC-8 | |
Supplier Device Package | KBPC8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,75560 € | 18,89 € |
| 50 | 0,53160 € | 26,58 € |
| 250 | 0,41956 € | 104,89 € |
| Unit Price without VAT: | 0,75560 € |
|---|---|
| Unit Price with VAT: | 0,89916 € |

