
KBPC800 | |
|---|---|
DigiKey Part Number | 2721-KBPC800-ND |
Manufacturer | |
Manufacturer Product Number | KBPC800 |
Description | BRIDGE RECT 1PHASE 50V 5A KBPC8 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole KBPC8 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC800 Models |
Category | Current - Average Rectified (Io) 5 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 4 A |
Packaging Box | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Discontinued at DigiKey | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-Square, KBPC-6 |
Voltage - Peak Reverse (Max) 50 V | Supplier Device Package KBPC8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,84750 € | 384,75 € |
| 200 | 1,96885 € | 393,77 € |
| 400 | 1,04795 € | 419,18 € |
| 800 | 0,90516 € | 724,13 € |
| Unit Price without VAT: | 3,84750 € |
|---|---|
| Unit Price with VAT: | 4,57853 € |

