
KBPC3504IP | |
|---|---|
DigiKey Part Number | 4878-KBPC3504IP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC3504IP |
Description | BRIDGE RECT 1PHASE 400V 35A PB |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole PB |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 35 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 400 V |
Part Status Obsolete | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-Square, PB |
Voltage - Peak Reverse (Max) 400 V | Supplier Device Package PB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 3,95200 € | 39,52 € |
| 240 | 2,59971 € | 623,93 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

