Bridge Rectifier Single Phase Standard 1.2 kV Through Hole KBPC WP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC10/15/2512WP

DigiKey Part Number
4878-KBPC10/15/2512WP-ND
Manufacturer
Manufacturer Product Number
KBPC10/15/2512WP
Description
BRIDGE RECT 1P 1.2KV 25A KBPC WP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.2 kV Through Hole KBPC WP
Datasheet
 Datasheet
EDA/CAD Models
KBPC10/15/2512WP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 12.5 A
Manufacturer
Diotec Semiconductor
Current - Reverse Leakage @ Vr
10 µA @ 1200 V
Packaging
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, KBPC WP
Technology
Standard
Supplier Device Package
KBPC WP
Voltage - Peak Reverse (Max)
1.2 kV
Base Product Number
Current - Average Rectified (Io)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1601,47056 €235,29 €
Manufacturers Standard Package
Unit Price without VAT:1,47056 €
Unit Price with VAT:1,74997 €