
KBPC10/15/2504WP | |
|---|---|
DigiKey Part Number | 4878-KBPC10/15/2504WP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC10/15/2504WP |
Description | BRIDGE RECT 1P 400V 25A KBPC WP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBPC WP |
Datasheet | Datasheet |
EDA/CAD Models | KBPC10/15/2504WP Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 12.5 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, KBPC WP |
Technology Standard | Supplier Device Package KBPC WP |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,41075 € | 225,72 € |
| Unit Price without VAT: | 1,41075 € |
|---|---|
| Unit Price with VAT: | 1,67879 € |

