
KBPC10/15/2504FP | |
|---|---|
DigiKey Part Number | 4878-KBPC10/15/2504FP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC10/15/2504FP |
Description | BRIDGE RECT 1PHASE 400V 25A KBPC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Chassis Mount KBPC |
Datasheet | Datasheet |
EDA/CAD Models | KBPC10/15/2504FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, KBPC | |
Supplier Device Package | KBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,09600 € | 20,96 € |
| 240 | 1,30713 € | 313,71 € |
| 720 | 1,15065 € | 828,47 € |
| 1.200 | 1,09132 € | 1.309,58 € |
| 2.160 | 1,05628 € | 2.281,56 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

