
KBPC10/15/2501WP | |
|---|---|
DigiKey Part Number | 2721-KBPC10/15/2501WP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC10/15/2501WP |
Description | BRIDGE RECT 1P 100V 25A KBPC WP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole KBPC WP |
Datasheet | Datasheet |
EDA/CAD Models | KBPC10/15/2501WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC WP | |
Supplier Device Package | KBPC WP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,98275 € | 319,31 € |
| 80 | 4,07650 € | 326,12 € |
| 160 | 2,15838 € | 345,34 € |
| 320 | 1,79975 € | 575,92 € |
| Unit Price without VAT: | 7,98275 € |
|---|---|
| Unit Price with VAT: | 9,49947 € |

