
KBP310G | |
|---|---|
DigiKey Part Number | 4878-KBP310G-ND |
Manufacturer | |
Manufacturer Product Number | KBP310G |
Description | BRIDGE RECT 1PHASE 1KV 1.8A KBP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBP |
Datasheet | Datasheet |
EDA/CAD Models | KBP310G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,18430 € | 18,43 € |
| 500 | 0,13876 € | 69,38 € |
| 1.000 | 0,12404 € | 124,04 € |
| 2.000 | 0,11164 € | 223,28 € |
| 5.000 | 0,09819 € | 490,95 € |
| 10.000 | 0,08988 € | 898,80 € |
| 50.000 | 0,07533 € | 3.766,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

