Bridge Rectifier Single Phase Standard 1 kV Through Hole KBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBP310G-T

DigiKey Part Number
4878-KBP310G-T-ND
Manufacturer
Manufacturer Product Number
KBP310G-T
Description
BRIDGE, 1-PH, KBP, 1000V, 3A, 15
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBP
Datasheet
 Datasheet
EDA/CAD Models
KBP310G-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1.8 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, KBP
Supplier Device Package
KBP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.438
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,51000 €0,51 €
350,24314 €8,51 €
1050,19724 €20,71 €
5250,14865 €78,04 €
1.0150,13365 €135,65 €
2.0300,12030 €244,21 €
5.0050,10603 €530,68 €
10.0100,09706 €971,57 €
50.0150,08135 €4.068,72 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €