
HV1.5 | |
|---|---|
DigiKey Part Number | 4878-HV1.5CT-ND - Cut Tape (CT) 4878-HV1.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HV1.5 |
Description | DIODE STD 1500V 500MA DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1500 V 500mA Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | HV1.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1500 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 400 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 1500 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11170 € | 11,17 € |
| 500 | 0,08274 € | 41,37 € |
| 1.000 | 0,07336 € | 73,36 € |
| 2.000 | 0,06545 € | 130,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05686 € | 284,30 € |
| 10.000 | 0,05155 € | 515,50 € |
| 15.000 | 0,04884 € | 732,60 € |
| 25.000 | 0,04579 € | 1.144,75 € |
| 35.000 | 0,04399 € | 1.539,65 € |
| 50.000 | 0,04224 € | 2.112,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

