
GL34M | |
|---|---|
DigiKey Part Number | 4878-GL34MTR-ND - Tape & Reel (TR) 4878-GL34MCT-ND - Cut Tape (CT) 4878-GL34MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL34M |
Description | DIODE STD 1000V 500MA DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | GL34M Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,08570 € | 8,57 € |
| 500 | 0,06284 € | 31,42 € |
| 1.000 | 0,05544 € | 55,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04740 € | 118,50 € |
| 5.000 | 0,04241 € | 212,05 € |
| 7.500 | 0,03986 € | 298,95 € |
| 12.500 | 0,03700 € | 462,50 € |
| 17.500 | 0,03530 € | 617,75 € |
| 25.000 | 0,03365 € | 841,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

