
GL34J | |
|---|---|
DigiKey Part Number | 4878-GL34JTR-ND - Tape & Reel (TR) 4878-GL34JCT-ND - Cut Tape (CT) 4878-GL34JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL34J |
Description | DIODE STD 600V 500MA DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | GL34J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07850 € | 7,85 € |
| 500 | 0,05800 € | 29,00 € |
| 1.000 | 0,05471 € | 54,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02868 € | 71,70 € |
| 5.000 | 0,02668 € | 133,40 € |
| 7.500 | 0,02599 € | 194,92 € |
| 12.500 | 0,02588 € | 323,50 € |
| 17.500 | 0,02533 € | 443,27 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

