
GL34J | |
|---|---|
DigiKey Part Number | 4878-GL34JTR-ND - Tape & Reel (TR) 4878-GL34JCT-ND - Cut Tape (CT) 4878-GL34JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL34J |
Description | DIODE STD 600V 500MA DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | GL34J Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,08370 € | 8,37 € |
| 500 | 0,06136 € | 30,68 € |
| 1.000 | 0,05411 € | 54,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04624 € | 115,60 € |
| 5.000 | 0,04136 € | 206,80 € |
| 7.500 | 0,03887 € | 291,53 € |
| 12.500 | 0,03606 € | 450,75 € |
| 17.500 | 0,03440 € | 602,00 € |
| 25.000 | 0,03279 € | 819,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

