
GL34GR13 | |
|---|---|
DigiKey Part Number | 4878-GL34GR13TR-ND |
Manufacturer | |
Manufacturer Product Number | GL34GR13 |
Description | DIODE STD 400V 500MA DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | GL34GR13 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GL34G | Diotec Semiconductor | 4.692 | 4878-GL34GCT-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03397 € | 339,70 € |
| 20.000 | 0,03081 € | 616,20 € |
| 30.000 | 0,02919 € | 875,70 € |
| 50.000 | 0,02788 € | 1.394,00 € |
| Unit Price without VAT: | 0,03397 € |
|---|---|
| Unit Price with VAT: | 0,04042 € |


