Diode 200 V 500mA Surface Mount DO-213AA (MINIMELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL34D

DigiKey Part Number
4878-GL34DTR-ND - Tape & Reel (TR)
4878-GL34DCT-ND - Cut Tape (CT)
4878-GL34DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GL34D
Description
DIODE STD 200V 500MA DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 200 V 500mA Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
GL34D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-213AA (MINIMELF)
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.042
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12700 €1,27 €
1000,07890 €7,89 €
5000,05772 €28,86 €
1.0000,05086 €50,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,04340 €108,50 €
5.0000,03878 €193,90 €
7.5000,03642 €273,15 €
12.5000,03376 €422,00 €
17.5000,03219 €563,33 €
25.0000,03066 €766,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €