
GL1G | |
|---|---|
DigiKey Part Number | 4878-GL1GTR-ND - Tape & Reel (TR) 4878-GL1GCT-ND - Cut Tape (CT) 4878-GL1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL1G |
Description | DIODE STANDARD 400V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | GL1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07850 € | 7,85 € |
| 500 | 0,06920 € | 34,60 € |
| 1.000 | 0,06358 € | 63,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05027 € | 125,68 € |
| 5.000 | 0,03878 € | 193,90 € |
| 7.500 | 0,03815 € | 286,12 € |
| 12.500 | 0,03004 € | 375,50 € |
| 17.500 | 0,02992 € | 523,60 € |
| 25.000 | 0,02802 € | 700,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

