
GL1D | |
|---|---|
DigiKey Part Number | 4878-GL1DTR-ND - Tape & Reel (TR) 4878-GL1DCT-ND - Cut Tape (CT) 4878-GL1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL1D |
Description | DIODE STANDARD 200V 1A DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | GL1D Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GL1D | DComponents | 1.100 | 5245-GL1DCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,08100 € | 8,10 € |
| 500 | 0,05926 € | 29,63 € |
| 1.000 | 0,05224 € | 52,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04460 € | 111,50 € |
| 5.000 | 0,03986 € | 199,30 € |
| 7.500 | 0,03744 € | 280,80 € |
| 12.500 | 0,03472 € | 434,00 € |
| 17.500 | 0,03311 € | 579,42 € |
| 25.000 | 0,03154 € | 788,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

