
GBU6K | |
|---|---|
DigiKey Part Number | 4878-GBU6K-ND |
Manufacturer | |
Manufacturer Product Number | GBU6K |
Description | BRIDGE RECT 1PHASE 800V 4.2A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU6K Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 4.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50700 € | 5,07 € |
| 100 | 0,32910 € | 32,91 € |
| 500 | 0,25242 € | 126,21 € |
| 1.000 | 0,22770 € | 227,70 € |
| 2.000 | 0,20688 € | 413,76 € |
| 5.000 | 0,18434 € | 921,70 € |
| 10.000 | 0,17041 € | 1.704,10 € |
| 50.000 | 0,14604 € | 7.302,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

