
GBU4G | |
|---|---|
DigiKey Part Number | 4878-GBU4G-ND |
Manufacturer | |
Manufacturer Product Number | GBU4G |
Description | BRIDGE RECT 1PHASE 400V 2.8A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU4G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 2.8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47600 € | 4,76 € |
| 100 | 0,30780 € | 30,78 € |
| 500 | 0,23550 € | 117,75 € |
| 1.000 | 0,21218 € | 212,18 € |
| 2.000 | 0,19254 € | 385,08 € |
| 5.000 | 0,17128 € | 856,40 € |
| 10.000 | 0,15813 € | 1.581,30 € |
| 50.000 | 0,13513 € | 6.756,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

