
GBU4D-T | |
|---|---|
DigiKey Part Number | 4878-GBU4D-T-ND |
Manufacturer | |
Manufacturer Product Number | GBU4D-T |
Description | BRIDGE RECT 1PHASE 200V 2.8A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU4D-T Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 2.8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU4D | Diotec Semiconductor | 194 | 4878-GBU4D-ND | 0,70000 € | Parametric Equivalent |
| GBU4D-E3/45 | Vishay General Semiconductor - Diodes Division | 1.719 | GBU4D-E3/45GI-ND | 2,24000 € | Parametric Equivalent |
| GBU4D-E3/51 | Vishay General Semiconductor - Diodes Division | 930 | GBU4D-E3/51-ND | 2,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,21200 € | 127,20 € |
| Unit Price without VAT: | 0,21200 € |
|---|---|
| Unit Price with VAT: | 0,25228 € |












