
GBU12M | |
|---|---|
DigiKey Part Number | 4878-GBU12M-ND |
Manufacturer | |
Manufacturer Product Number | GBU12M |
Description | BRIDGE RECT 1PHASE 1KV 8.4A GBU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU12M Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 12 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 8.4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,61100 € | 16,11 € |
| 100 | 1,10680 € | 110,68 € |
| 500 | 0,89128 € | 445,64 € |
| 1.000 | 0,82200 € | 822,00 € |
| 2.000 | 0,76375 € | 1.527,50 € |
| 5.000 | 0,70076 € | 3.503,80 € |
| 10.000 | 0,68003 € | 6.800,30 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

