
GBU12G | |
|---|---|
DigiKey Part Number | 4878-GBU12G-ND |
Manufacturer | |
Manufacturer Product Number | GBU12G |
Description | BRIDGE RECT 1PHASE 400V 8.4A GBU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU12G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 8.4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 12 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,63100 € | 16,31 € |
| 100 | 1,12080 € | 112,08 € |
| 500 | 0,90250 € | 451,25 € |
| 1.000 | 0,83235 € | 832,35 € |
| 2.000 | 0,77337 € | 1.546,74 € |
| 5.000 | 0,70959 € | 3.547,95 € |
| 10.000 | 0,68859 € | 6.885,90 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

