
GBU10J-T | |
|---|---|
DigiKey Part Number | 4878-GBU10J-T-ND |
Manufacturer | |
Manufacturer Product Number | GBU10J-T |
Description | BRIDGE RECT 1PHASE 600V 7A GBU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU10J-T Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 7 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU10J | Diotec Semiconductor | 0 | 4878-GBU10J-ND | 0,74120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,78597 € | 471,58 € |
| Unit Price without VAT: | 0,78597 € |
|---|---|
| Unit Price with VAT: | 0,93530 € |


