
GBI35J-LV | |
|---|---|
DigiKey Part Number | 4878-GBI35J-LV-ND |
Manufacturer | |
Manufacturer Product Number | GBI35J-LV |
Description | GBI35J-LV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI35J-LV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 5 A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBI | |
Supplier Device Package | GBI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,95236 € | 476,18 € |
| Unit Price without VAT: | 0,95236 € |
|---|---|
| Unit Price with VAT: | 1,13331 € |

