
GBI35A | |
|---|---|
DigiKey Part Number | 4878-GBI35A-ND |
Manufacturer | |
Manufacturer Product Number | GBI35A |
Description | BRIDGE RECT 1PHASE 50V 5A GBI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI35A Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBI |
Technology Standard | Supplier Device Package GBI |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62034 € | 310,17 € |
| Unit Price without VAT: | 0,62034 € |
|---|---|
| Unit Price with VAT: | 0,73820 € |

