
GBI15J | |
|---|---|
DigiKey Part Number | 4878-GBI15J-ND |
Manufacturer | |
Manufacturer Product Number | GBI15J |
Description | BRIDGE RECT 1PHASE 600V 3.2A GBI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI15J Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 7.5 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBI |
Technology Standard | Supplier Device Package GBI |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 3.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,81900 € | 8,19 € |
| 100 | 0,54360 € | 54,36 € |
| 500 | 0,42514 € | 212,57 € |
| 1.000 | 0,38703 € | 387,03 € |
| 2.000 | 0,35496 € | 709,92 € |
| 5.000 | 0,32025 € | 1.601,25 € |
| 10.000 | 0,29881 € | 2.988,10 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |











