
FX20K150 | |
|---|---|
DigiKey Part Number | 4878-FX20K150CT-ND - Cut Tape (CT) 4878-FX20K150TB-ND |
Manufacturer | |
Manufacturer Product Number | FX20K150 |
Description | DIODE STANDARD 150V 20A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 20A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | FX20K150 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 940 mV @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX20K150 | Diotec Semiconductor | 0 | 4878-FX20K150CT-ND | 0,41201 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41201 € | 412,01 € |
| Unit Price without VAT: | 0,41201 € |
|---|---|
| Unit Price with VAT: | 0,49029 € |


