
FX2000G | |
|---|---|
DigiKey Part Number | 4878-FX2000GCT-ND - Cut Tape (CT) 4878-FX2000GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FX2000G |
Description | DIODE STANDARD 400V 20A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 20A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | FX2000G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 940 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,93100 € | 9,31 € |
| 100 | 0,62120 € | 62,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48848 € | 244,24 € |
| 1.000 | 0,44576 € | 445,76 € |
| 1.500 | 0,42399 € | 635,99 € |
| 2.500 | 0,39954 € | 998,85 € |
| 3.500 | 0,38505 € | 1.347,67 € |
| 5.000 | 0,37097 € | 1.854,85 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

