
FT2000AD | |
|---|---|
DigiKey Part Number | 4878-FT2000AD-ND |
Manufacturer | |
Manufacturer Product Number | FT2000AD |
Description | DIODE STANDARD 200V 20A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | FT2000AD Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 960 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 50 | 0,76620 € | 38,31 € |
| 100 | 0,68420 € | 68,42 € |
| 500 | 0,53990 € | 269,95 € |
| 1.000 | 0,49351 € | 493,51 € |
| 2.000 | 0,45449 € | 908,98 € |
| 5.000 | 0,41227 € | 2.061,35 € |
| 10.000 | 0,38619 € | 3.861,90 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

