
FRL1M-AQ | |
|---|---|
DigiKey Part Number | 4878-FRL1M-AQTR-ND - Tape & Reel (TR) 4878-FRL1M-AQCT-ND - Cut Tape (CT) 4878-FRL1M-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FRL1M-AQ |
Description | DIODE, FAST, SOD-123FL, 1000V, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1M | Shenzhen Slkormicro Semicon Co., Ltd. | 2.878 | 5399-F1MCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03209 € | 96,27 € |
| 6.000 | 0,02863 € | 171,78 € |
| 9.000 | 0,02686 € | 241,74 € |
| 15.000 | 0,02487 € | 373,05 € |
| 21.000 | 0,02369 € | 497,49 € |
| 30.000 | 0,02255 € | 676,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06080 € | 6,08 € |
| 500 | 0,04432 € | 22,16 € |
| 1.000 | 0,03895 € | 38,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,06570 € | 6,57 € |
| 500 | 0,04788 € | 23,94 € |
| 1.000 | 0,04206 € | 42,06 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

