Parametric Equivalent

FR3G | |
|---|---|
DigiKey Part Number | 4878-FR3GTR-ND |
Manufacturer | |
Manufacturer Product Number | FR3G |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | FR3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR3G_R1_00001 | Panjit International Inc. | 736 | 3757-FR3G_R1_00001CT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10265 € | 307,95 € |
| 6.000 | 0,09342 € | 560,52 € |
| 9.000 | 0,08872 € | 798,48 € |
| 15.000 | 0,08861 € | 1.329,15 € |
| Unit Price without VAT: | 0,10265 € |
|---|---|
| Unit Price with VAT: | 0,12215 € |


