Diode 400 V 20A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR20GAD2

DigiKey Part Number
4878-FR20GAD2-ND
Manufacturer
Manufacturer Product Number
FR20GAD2
Description
DIODE STANDARD 400V 20A TO263AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 20A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FR20GAD2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
350 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
960 mV @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,45630 €456,30 €
Unit Price without VAT:0,45630 €
Unit Price with VAT:0,54300 €