


FR1M-AQ | |
|---|---|
DigiKey Part Number | 4878-FR1M-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | FR1M-AQ |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | FR1M-AQ Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04043 € | 303,23 € |
| 15.000 | 0,03663 € | 549,45 € |
| 22.500 | 0,03470 € | 780,75 € |
| 37.500 | 0,03285 € | 1.231,88 € |
| Unit Price without VAT: | 0,04043 € |
|---|---|
| Unit Price with VAT: | 0,04811 € |



