Similar

FE3D | |
|---|---|
DigiKey Part Number | 4878-FE3DCT-ND - Cut Tape (CT) 4878-FE3DTB-ND |
Manufacturer | |
Manufacturer Product Number | FE3D |
Description | DIODE STANDARD 200V 3A DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | FE3D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1N5404G-G | Comchip Technology | 356 | 641-1896-1-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,15065 € | 256,11 € |
| 3.400 | 0,13700 € | 465,80 € |
| 5.100 | 0,13004 € | 663,20 € |
| 8.500 | 0,12863 € | 1.093,36 € |
| Unit Price without VAT: | 0,15065 € |
|---|---|
| Unit Price with VAT: | 0,17927 € |


