
FE2D | |
|---|---|
DigiKey Part Number | 4878-FE2DCT-ND - Cut Tape (CT) 4878-FE2DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FE2D |
Description | DIODE STANDARD 200V 2A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | FE2D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11110 € | 11,11 € |
| 500 | 0,08206 € | 41,03 € |
| 1.000 | 0,07268 € | 72,68 € |
| 2.000 | 0,06477 € | 129,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05809 € | 232,36 € |
| 8.000 | 0,05247 € | 419,76 € |
| 12.000 | 0,04961 € | 595,32 € |
| 20.000 | 0,04638 € | 927,60 € |
| 28.000 | 0,04447 € | 1.245,16 € |
| 40.000 | 0,04262 € | 1.704,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

