
F12K120 | |
|---|---|
DigiKey Part Number | 4878-F12K120CT-ND - Cut Tape (CT) 4878-F12K120TB-ND |
Manufacturer | |
Manufacturer Product Number | F12K120 |
Description | DIODE STANDARD 120V 12A P600 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 12A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | F12K120 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 5 µA @ 120 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38773 € | 387,73 € |
| Unit Price without VAT: | 0,38773 € |
|---|---|
| Unit Price with VAT: | 0,46140 € |

